Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI077V1
Manufacturer Part #:

STEVAL-MKI077V1

Manufacturer:

Description:
Acceleration Sensor Development Tools UM0855 Demo Kit Dual Axis LPR4150AL
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LPR4150AL
Brand: STMicroelectronics
Acceleration: 10000 g
Sensing Axis: Double Axis
Interface Type: USB
Operating Voltage: 5 V
Output Type: Analog, Digital
Packaging: Bulk
Sensitivity: 0.67 mV/deg/s
Series: STEVAL-MKI077V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.40

To add to a project, please Log In.


182161127 153566726 142336017 106343196 126916482 144949695