Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI076V1
Manufacturer Part #:

STEVAL-MKI076V1

Manufacturer:

Description: Acceleration Sensor Development Tools LY3200ALH Single High Perf 2kdps BRD
Mouser Online Catalog Page 454, Mouser Online Catalog
PDF Page 454, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: LY3200ALH
Sensing Axis: Double Axis
Interface Type: USB
Output Type: Digital
Packaging: Bulk
Series: STEVAL-MKI076V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BTA24-600BWRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.15
DS1818R-10+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $2.34
A000073
Development Boards & Kits - AVR ARDUINO UNO SMD RE ...
Arduino
1: $24.95
ADXL337BCPZ-RL7
Accelerometers Small 3-Axis +/-3 g Low Power
Analog Devices
1: $3.96
MOC3011M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.63
XBP24BZ7SIT-004
Zigbee / 802.15.4 Modules 63mW RPSMA 250Kbps Rtr/E ...
Digi International
1: $29.00
MAX1771EPA+
Switching Controllers 12/Adj V Low IQ Step-Up
Maxim Integrated
1: $7.16
CRA2512-FZ-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 75P ...
Bourns
1: $0.61
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
W1030
Antennas REVERSE SMA (Male) Black
Pulse
1: $3.38
NMH1215SC
Isolated DC/DC Converters 2W DUAL OUT 12-15V Dual ...
Murata Power Solutions
1: $13.20
IRF644PBF
MOSFET N-Chan 250V 14 Amp
Vishay / Siliconix
1: $1.38
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.35
UA78M33CDCYR
Linear Voltage Regulators 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.60
MPY634KP
Multipliers / Dividers ANALOG MULTIPLIER
Texas Instruments
1: $23.85
2N3819
Transistors RF JFET N-CH -25V 10mA BULK
Central Semiconductor
1: $0.86
LZ4-40B200
High Power LEDs - Single Color Blue, 460 nm 130 lm ...
LED Engin
1: $25.14
ZHCS2000TA
Schottky Diodes & Rectifiers VR=40V IF=2.0A IR=300 ...
Diodes Incorporated
1: $0.72
NMTC-S16205DRGHS
LCD Character Display Modules & Accessories Gray R ...
Microtips Technology
1: $6.62
GRM188R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.22


153566726 106343196 197847692 144949695 126916482 142336017 147914401 192564755 195346910