|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI063V1
Manufacturer Part #:

STEVAL-MKI063V1

Manufacturer:

Description:
Acceleration Sensor Development Tools LSM303DLH 3-Axis BRD 3-Acceleration 3D
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LSM303DLH
Brand: STMicroelectronics
Interface Type: USB
Packaging: Bulk
Sensing Axis: Double Axis
Series: STEVAL-MKI063V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 34 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.85

To add to a project, please Log In.

153566726 142336017 106343196 126916482 1449496955-1013-36false