Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI031V1
Manufacturer Part #:

STEVAL-MKI031V1

Manufacturer:

Description: Acceleration Sensor Development Tools MUSA w/Display ST7651, USB, SD CARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: LPR5xxxAL, LPY5xxxAL, LY5xxxAL
Sensing Axis: Double Axis
Interface Type: USB
Output Type: Digital
Packaging: Bulk
Series: STEVAL-MKI031V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $96.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INEMO-M1
Position Sensor Modules 9-Axis LSM303DLHC L3GD20 L ...
STMicroelectronics
1: $64.02


153566726 195346910 106343196 126916482 142336017 192564755 197847692 144949695 147914401