|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

STEVAL-MKI024V1

Manufacturer:

Description:
Acceleration Sensor Development Tools LIS302SG Adapter BRD Plug into DIL 20
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
Acceleration: 2 g, 8 g
Product: Demonstration Boards
Type: Accelerometer Sensors
Tool Is For Evaluation Of: LIS331DL
Brand: STMicroelectronics
Interface Type: USB
Packaging: Bulk
Sensing Axis: Triple Axis
Series: STEVAL-MKI024V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

153566726 116828166 170550824 171904963