Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI022V1
Manufacturer Part #:

STEVAL-MKI022V1

Manufacturer:

Description: Acceleration Sensor Development Tools MEMS 3-AXIS 2G/8G SMART DIG OUTPUT BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LIS331DLH
Brand: STMicroelectronics
Acceleration: 2 g, 8 g
Sensing Axis: Triple Axis
Interface Type: USB
Output Type: Digital
Packaging: Bulk
Series: STEVAL-MKI022V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.44

To add to a project, please Log In.


144949695 106343196 126916482 142336017 167981840 170550824 147209335 165493944 169898688 178603487 152217012 153566726