|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Acceleration Sensor Development Tools MEMS 3-AXIS ANALOG BRD BASED LIS344ALH
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI015V1 Datasheet STEVAL-MKI015V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Acceleration: 2 g, 6 g
Product: Adapter Boards
Type: Accelerometer Sensors
Tool Is For Evaluation Of: LIS344ALH
Brand: STMicroelectronics
Packaging: Bulk
Sensing Axis: Triple Axis
Series: STEVAL-MKI015V1
VendorNumber: 5112
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 6,369
LIS344ALH Accelerometers 2,830
STEVAL-MKI109V2 Development Boards & Kits - ARM 43
BIOMETRIC-EXP-EVB Multiple Function Sensor Development Tools 83
ADA4941-1YRZ Differential Amplifiers 508
ADG849YKSZ-500RL7 Analog Switch ICs 1,118
ADS1220IPW Analog to Digital Converters - ADC 502
TPS7A3001DGNT LDO Voltage Regulators 786
FP301-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 795
FP301-3/32-48"-Black-Bulk Heat Shrink Tubing and Sleeves 258
Real Time Availability

On Order:

Factory Lead-Time:
25 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

170550824 114904664 153566726 106343196 192564755 197847692 144949695 142336017 126916482 147914401 195346910