Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISV018V1
Manufacturer Part #:

STEVAL-ISV018V1

Manufacturer:

Description: Power Management IC Development Tools 300W PV SPV1020 SPV1001N Conv BRD
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: SPV1020
Input Voltage: 6.5 V to 40 V
Output Voltage: 120 V
For Use With: SPV1020
Interface Type: SPI
Packaging: Bulk
Series: STEVAL-ISV018V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
BX0023
9V Battery Snaps & Contacts PANEL MOUNT 1 9V
Bulgin
1: $6.37
B59701A100A62
Thermistors - PTC 100C 0805 <1Kohms
EPCOS
1: $1.00
QSE113
Phototransistors 0.25mA PHOTO TRANS
Fairchild Semiconductor
1: $0.51
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.60
ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% Tol
Panasonic
1: $0.21
GRM1555C1H100JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.12
92315-1010
Ribbon Cables / IDC Cables PICOFLEX F10P-F10P 100M ...
Molex
1: $1.50
502250-5191
FFC & FPC Connectors 0.3 FPC E/O B/F 51Ck t EmbsTp ...
Molex
1: $5.56
PGB2010201KR
ESD Suppressors PULSEGUARD 0201
Littelfuse
1: $0.66
SMDJ40A
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.01
APBA3010SURKCGKC-GX
Standard LEDs - SMD Red/Grn 630/570nm 300/70mcd Wa ...
Kingbright
1: $0.39
760301301
Transformers Audio & Signal WE-GDTI EP7 750uH 11pF ...
Wurth Electronics
1: $6.69
762K
DC Power Connectors 2.1mm Locking Plug Red Tip Blk ...
Switchcraft
1: $5.69
2N3819
Transistors RF JFET N-CH -25V 10mA BULK
Central Semiconductor
1: $0.86
ATT-0290-09-SMA-02
Attenuators - Interconnects SMA Sub Mini M/F 2W 9d ...
Midwest Microwave / Cinch Connectivity Solutions
1: $81.60
ASVTX-09-13.00MHZ-T
TCVCXO Oscillators 13MHz 3V
ABRACON
1: $5.89
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.47
FDA20N50F
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $3.08
43030-0001 (Cut Strip)
Headers & Wire Housings MF 3.0 TERM 20-24G F Cut S ...
Molex
100: $0.07


153566726 119863353 147914401 192564755 197847692