Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISV015V1
Manufacturer Part #:

STEVAL-ISV015V1

Manufacturer:

Description: Power Management IC Development Tools 2.5W solar eval BRD USB SPV1040 LD39050
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: SPV1040, LD39050
Input Voltage: 1.5 V to 5.5 V
Output Voltage: 0.8 V to 4.5 V
Brand: STMicroelectronics
Description/Function: A solar harvester system designed to supply USB devices and is based on the ST devices SPV1040 and LD39050
For Use With: SPV1040, LD39050
Packaging: Bulk
Series: STEVAL-ISV015V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPV1040T
Voltage Regulators - Switching Regulators Hi effic ...
STMicroelectronics
1: $4.24
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $3.60
WaveStation 3162
Function Generators & Synthesizers Function/Arbitr ...
Teledyne LeCroy
1: $3,690.00
DM3AT-SF-PEJM5
Memory Card Connectors R/A SMT MICROSD CON PUSH-PU ...
Hirose Connector
1: $2.52
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.97
145638009211859+
Memory Card Connectors 9P SMT NORMAL TYPE OUTR TAI ...
AVX
1: $3.19
LM2674M-5.0/NOPB
Voltage Regulators - Switching Regulators PWR CONV ...
Texas Instruments
1: $3.63
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.44
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
DV164133
Power Management IC Development Tools Energy Harve ...
Microchip Technology
1: $195.00
PIC10F202T-I/OT
8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind ...
Microchip Technology
1: $0.55
TPSD107K010R0050
Tantalum Capacitors - Solid SMD 100UF 10V 10% D
AVX
1: $3.95
LD39050PUR
LDO Voltage Regulators ADJ FRM 0.8V LDO 500mA
STMicroelectronics
1: $1.10
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $6.72
DV102411
WiFi / 802.11 Development Tools Wi-Fi Comm DemoBoa ...
Microchip Technology
1: $49.99
STEVAL-ISV012V1
Power Management IC Development Tools SPV1040 Sola ...
STMicroelectronics
1: $65.00
DO3316P-224MLB
Fixed Inductors Power Inductor 220 uH 20 % 0.8 A
Coilcraft
0: $0.00
DO3316P-154MLB
Fixed Inductors Power Inductor 150 uH 20 % 1 A
Coilcraft
0: $0.00
DO3316P-104MLB
Fixed Inductors Power Inductor 100 uH 20 % 1.3 A
Coilcraft
0: $0.00


154323064 194456369 153566726 197847692 147914401 119863353 192564755