Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISV014V1
Manufacturer Part #:

STEVAL-ISV014V1

Manufacturer:

Description: Development Boards & Kits - Other Processors STBC21 USB Battery SPV1040 3W EVAL BRD
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Tool Is For Evaluation Of: SPV1040, STBC21, STC3100
Core: SPV1040, STBC21, STC3100
Interface Type: USB
Operating Supply Voltage: 5 V
For Use With: SPV1040, STBC21, STC3100
Packaging: Bulk
Series: STEVAL-ISV014V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $131.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPV1040T
Voltage Regulators - Switching Regulators Hi effic ...
STMicroelectronics
1: $4.24
STBC21FTR
Battery Management LI Battery 1.1A 50uA Single Cel ...
STMicroelectronics
1: $2.94
STC3100IQT
Battery Management STANDARD LINEAR BATT MNTR IC
STMicroelectronics
1: $2.33
STC3100IST
Battery Management Battery Monitor IC 32-Ram 12/14 ...
STMicroelectronics
1: $2.33


154323064 194456369 153566726 147914401 192564755 197847692