Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISV013V1
Manufacturer Part #:

STEVAL-ISV013V1

Manufacturer:

Description:
Power Management IC Development Tools Power Optimizer Box Solar Panel Board
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: STM32
Output Voltage: 350 V to 430 V
Interface Type: RS-485
Packaging: Bulk
Series: STEVAL-ISV013V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDO4034-MS Benchtop Oscilloscopes 1
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 1,560
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,853
FAN7393AMX Gate Drivers 3,204
FCH47N60_F085 MOSFET 362
GBPC3510 Bridge Rectifiers 2,422
9-146284-0 Headers & Wire Housings 1,033
CSLA1CD Board Mount Current Sensors 115
WSA350 Soldering Workstation Equipment 53
CP030 Test Probes 1
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.00

To add to a project, please Log In.


153566726 119863353