Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISV009V1
Manufacturer Part #:

STEVAL-ISV009V1

Manufacturer:

Description:
Power Management IC Development Tools DUAL STG DC/AC CNVRT DEMO BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: SPV1020
Input Voltage: 40 V
Description/Function: The STEVAL-ISV009V1 demonstration board is based on the SPV1020, which is a monolithic DC-DC boost converter designed to maximize the power generated by photovoltaic panels independent of temperature and amount of solar radiation
Packaging: Bulk
Series: STEVAL-ISV009V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPV1020 Voltage Regulators - Switching Regulators 1,220
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,693
TMDXDOCK28377D Development Boards & Kits - TMS320 58
SKHLLBA010 Tactile Switches 100,378
C1005X5R1A475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 154,210
LCMXO2-7000HE-B-EVN Programmable Logic IC Development Tools 383
C016 30D006 100 10 Circular DIN Connectors 190
50641-8141 Headers & Wire Housings 20,314
51146-0500 Headers & Wire Housings 10,786
ATSAM4LC4BA-MU ARM Microcontrollers - MCU 238
ATTINY24A-MMH 8-bit Microcontrollers - MCU 2,219
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $87.50

To add to a project, please Log In.


198723855 147288935 119863353