Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISV008V1
Manufacturer Part #:

STEVAL-ISV008V1

Manufacturer:

Description: Power Management IC Development Tools 300W PV SPV1020 Conv Demo Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: SPV1020
Interface Type: SPI
Packaging: Bulk
Series: STEVAL-ISV008V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $131.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT27C512R-70PU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.01
GRM32ER60J107ME20K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.11
SPV1040T
Voltage Regulators - Switching Regulators Hi effic ...
STMicroelectronics
1: $4.24
BZG03C12TR
Zener Diodes 12 Volt 3W 5%
Vishay Semiconductors
1: $0.24
3801/10 (100')
Flat Cables .050" 10C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $23.18
0807SQ-22NGLB
Fixed Inductors Air Core RF Inductor 22 nH 2 % 2.7 ...
Coilcraft
0: $0.00
ICE40HX8K-B-EVN
Programmable Logic IC Development Tools iCE40HX8K ...
Lattice
1: $42.88
IR3898MTRPBF
Voltage Regulators - Switching Regulators 6A SupIR ...
International Rectifier
1: $3.09
IRF1018ESTRLPBF
MOSFET MOSFT 60V 79A 8.4mOhm 46nC Qg
International Rectifier
1: $2.08
BSC016N06NSATMA1
MOSFET MV POWER MOS
Infineon Technologies
1: $2.86
8L02-12-00
Reed Relays Spartan DIP Relay
Coto Technology
1: $3.00
17-101754
Modular Connectors / Ethernet Connectors Coupler S ...
CONEC
1: $24.79
17-101794
Modular Connectors / Ethernet Connectors RJ45 Cat ...
CONEC
1: $19.65
25SMT-4442-03
EMI Connector Gaskets & Grounding Pads 3.6x2.6x2.4 ...
Gore
1: $0.62
BLM21PG121SN1D
EMI Filter Beads, Chips & Arrays 0805 120ohms
Murata Electronics
1: $0.14
PIC24FJ192GB108-I/PT
16-bit Microcontrollers - MCU 16B 16MIPS 192KB I/O ...
Microchip Technology
1: $6.61
MABA-008639-TC41T7
Transformers Audio & Signal 6-1000MHz IL 3dB Imped ...
MACOM
1: $2.45
AT89LP214-20XU
8-bit Microcontrollers - MCU SINGLE CYCLE 2K ISP F ...
Atmel
1: $2.20
SB340-E3/54
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 120 A ...
Vishay Semiconductors
1: $0.25
MBRB1060-E3/81
Schottky Diodes & Rectifiers 10 Amp 60 Volt
Vishay Semiconductors
1: $0.94


192564755 147914401 119863353 153566726 197847692