Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISV005V2
Manufacturer Part #:

STEVAL-ISV005V2

Manufacturer:

Description:
Power Management IC Development Tools SPV1020 240W Photo Battery Charger BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: SPV1020
Input Voltage: 40 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-ISV005V2
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPV1020 Voltage Regulators - Switching Regulators 1,180
ImageMfr. Part #DescriptionStock 
CC3100BOOST Development Boards & Kits - Wireless 177
RFD22301 Bluetooth / 802.15.1 Modules 4,876
STPS200170TV1 Schottky Diodes & Rectifiers 1,398
SST25VF032B-80-4I-QAE Flash 13,329
RFD22102 Bluetooth / 802.15.1 Development Tools 1,000
NYS229 Phone Connectors 31,810
NYS230 Phone Connectors 15,925
R-78E5.0-0.5 Non-Isolated DC/DC Converters 10,667
ST-LINK/V2-ISOL Programmers - Processor Based 108
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.75

To add to a project, please Log In.


119863353