|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISS001V2
Manufacturer Part #:

STEVAL-ISS001V2

Manufacturer:

Description:
Power Management IC Development Tools Line Interactve 450W UPS Vout=220V
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Power Management Specialized
Input Voltage: 160 V to 294 V
Output Voltage: 184 V to 265 V
Brand: STMicroelectronics
Dimensions: 175 mm x 120 mm x 430 mm
Interface Type: RS-232, USB
Packaging: Bulk
Series: STEVAL-ISS001V2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$288.75

To add to a project, please Log In.

119863353