Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISB011V1
Manufacturer Part #:

STEVAL-ISB011V1

Manufacturer:

Description:
Power Management IC Development Tools Li-ion Battery STM32 STC3100 Eval
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: STC3100, STM32
Interface Type: USB
Packaging: Bulk
Series: STEVAL-ISB011V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STC3100IQT
Battery Management STANDARD LINEAR BATT MNTR IC
STMicroelectronics
1: $2.33
STC3100IST
Battery Management Battery Monitor IC 32-Ram 12/14 ...
STMicroelectronics
1: $2.33


119863353