|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISB009V1
Manufacturer Part #:

STEVAL-ISB009V1

Manufacturer:

Description:
Power Management IC Development Tools LI-ION BATTERY EVAL BASED ON STC3100
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: STC3100
Dimensions: 23 mm x 18 mm
Interface Type: I2C
Packaging: Bulk
Series: STEVAL-ISB009V1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STC3100IQT Battery Management 3,648
STC3100IST Battery Management 1,193
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks

Quantities greater than 8 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.25

To add to a project, please Log In.

153566726 197847692 119863353 147914401 192564755