Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISB008V1
Manufacturer Part #:

STEVAL-ISB008V1

Manufacturer:

Description: Power Management IC Development Tools Battery Chrg Demo STw4102 STM32F103C6
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: STw4102, STM32F103C6
Interface Type: I2C
Packaging: Bulk
Series: STEVAL-ISB008V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F103C6T6A
ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Per ...
STMicroelectronics
1: $5.45
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
STM32L152C-DISCO
Development Boards & Kits - ARM STM32L152RCT6 MCU ...
STMicroelectronics
1: $12.50
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
DRA5124E0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic
1: $0.40
MMBZ5227B
Zener Diodes 3.6V 0.35W Zener
Fairchild Semiconductor
1: $0.21
STEVAL-ILL015V1
LED Lighting Development Tools LED DRIVER W/ DIAG ...
STMicroelectronics
1: $85.31
STEVAL-PCC009V1
Interface Development Tools UNI USB-SER COMM INF D ...
STMicroelectronics
1: $38.75


119863353 153566726