Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISA124V1
Manufacturer Part #:

STEVAL-ISA124V1

Manufacturer:

Description:
Power Management IC Development Tools 5 W low standby consumption battery charger demonstration board based on the VIPER17HN
Lifecycle: New At Mouser
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: AC/DC Converters
Tool Is For Evaluation Of: VIPER17HN
Input Voltage: 90 VAC to 264 VAC
Output Voltage: 5.1 V
Brand: STMicroelectronics
Description/Function: 5 W SMPS for use tralvel battery charger
Dimensions: 35 mm x 53 mm x 26 mm
Output Current: 1 A
Series: STEVAL-ISA124V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RS-25-5 Switching Power Supplies 362
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.00

To add to a project, please Log In.


119863353 153566726 192564755 197847692 147914401