|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA121V1
Manufacturer Part #:

STEVAL-ISA121V1

Manufacturer:

Description:
Power Management IC Development Tools VIPER37LE Board Wide Range Demo
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-ISA121V1 Datasheet STEVAL-ISA121V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Supply Controllers
Tool Is For Evaluation Of: VIPER37LE
Input Voltage: 264 V
Output Voltage: 5 V
Brand: STMicroelectronics
Description/Function: For demonstration of a wide range single output mains power supply
For Use With: VIPER37LE
Output Current: 3 A
Packaging: Bulk
Series: STEVAL-ISA121V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$128.75

To add to a project, please Log In.

196407704 145091767 153566726 197847692 119863353 147914401 192564755