|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA108V1
Manufacturer Part #:

STEVAL-ISA108V1

Manufacturer:

Description:
Power Management IC Development Tools 3A Step Down Reg Power MGT Eval BRD
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-ISA108V1 Datasheet STEVAL-ISA108V1 Datasheet
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: ST1S41
Input Voltage: 4 V to 18 V
Output Voltage: 800 mV to 18 V
Brand: STMicroelectronics
Description/Function: ST1S41 step down switching regulator
Output Current: 4 A
Packaging: Bulk
Series: STEVAL-ISA108V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.75

To add to a project, please Log In.

145265561 145162365 119863353 153566726 197847692 147914401 192564755