|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA104V1
Manufacturer Part #:

STEVAL-ISA104V1

Manufacturer:

Description:
Power Management IC Development Tools 3A SD switching reg ST1S14 Eval Board
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-ISA104V1 Datasheet STEVAL-ISA104V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Load Switches
Tool Is For Evaluation Of: ST1S14
Brand: STMicroelectronics
Description/Function: Evaluate the ST1S14, a step-down monolithic power switching regulator able to deliver up to 3 A
For Use With: ST1S14
Packaging: Bulk
Series: STEVAL-ISA104V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST1S14PHR Voltage Regulators - Switching Regulators 16,867
ImageMfr. Part #DescriptionStock 
ST1S14PHR Voltage Regulators - Switching Regulators 16,867
TAJB226K016RNJ Tantalum Capacitors - Solid SMD 9,975
TAJB475M016RNJ Tantalum Capacitors - Solid SMD 14,922
DR127-330-R Fixed Inductors 3,086
AP4310AMTR-G1 Operational Amplifiers - Op Amps 19,298
C322C104K1R5TA Multilayer Ceramic Capacitors MLCC - Leaded 7,929
SMCJ75A-13-F TVS Diodes - Transient Voltage Suppressors 1,880
FK24X7S2A105K Multilayer Ceramic Capacitors MLCC - Leaded 4,222
C2012X5R1A106M085AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,795
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.50

To add to a project, please Log In.

197847692 153566726 147914401 119863353 192564755