Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISA103V1
Manufacturer Part #:

STEVAL-ISA103V1

Manufacturer:

Description:
Power Management IC Development Tools VIPER27LN 5V-12v Outpout Demo Board
Mouser Online Catalog Page 611, Mouser Online Catalog
PDF Page 611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: VIPER27N
Input Voltage: 90 V to 265 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-ISA103V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $88.75

To add to a project, please Log In.


153566726 147914401 192564755 197847692 119863353