Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISA102V1
Manufacturer Part #:

STEVAL-ISA102V1

Manufacturer:

Description: LED Lighting Development Tools L6562 80W High Perf PFC 88 to 265VAC BRD
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Core: L6562A
Operating Supply Voltage: 88 V to 265 V
Series: STEVAL-ISA102V1
Packaging: Bulk
Brand: STMicroelectronics
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MIC5801YN
Latches 8-Bit Parallel-in Latched Driver - Lead Fr ...
Micrel
1: $4.68
SMP100LC-8
TVS Diodes - Transient Voltage Suppressors 8V 50uA ...
STMicroelectronics
1: $1.35
SB540
Schottky Diodes & Rectifiers 5a/40V Rectifier Scho ...
Fairchild Semiconductor
1: $0.53
SMP100LC-25
TVS Diodes - Transient Voltage Suppressors 25V 50u ...
STMicroelectronics
1: $0.93
SMP75-8
TVS Diodes - Transient Voltage Suppressors 8V 75A ...
STMicroelectronics
1: $1.47
SPV1001T40
Gate Drivers Cool bypass switch Photovoltaic 16A 4 ...
STMicroelectronics
1: $3.64
760801131
Fixed Inductors WE-PFC EFD30 750uH 0.9A 950mOhm
Wurth Electronics
1: $13.06
STEVAL-ISV006V2
Power Management IC Development Tools 5W Solar Cha ...
STMicroelectronics
1: $85.00
L6562AN
Power Factor Correction - PFC Low 2.5mA 30uA Trans ...
STMicroelectronics
1: $0.95
GH613
Sealed Lead Acid Battery 6V 1.3Ah .187" Faston tab ...
CSB
1: $7.08
STEVAL-ILL034V1
LED Lighting Development Tools LED Driver A19 lamp ...
STMicroelectronics
1: $61.25


153566726 121159121 112586500 192564755 197847692 151682008 146259450 147914401 129440187