|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA097V1
Manufacturer Part #:

STEVAL-ISA097V1

Manufacturer:

Description:
Power Management IC Development Tools L7985 2A Step-Down 2A Demo Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: L7985
Input Voltage: 4.5 V to 38 V
Brand: STMicroelectronics
Output Current: 2 A
Packaging: Bulk
Series: STEVAL-ISA097V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L7985A Voltage Regulators - Switching Regulators 2,500
L7985ATR Voltage Regulators - Switching Regulators 931
ImageMfr. Part #DescriptionStock 
MHDGWT-0000-000N0HM450E High Power LEDs - White 736
PSMN7R0-30YL,115 MOSFET 59,627
LM7805CT Linear Voltage Regulators 15,781
1812GC472KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,091
AD9833BRMZ Data Acquisition ADCs/DACs - Specialized 1,187
DS1809Z-010+ Digital Potentiometer ICs 1,148
CRCW080510K0FKEA Thick Film Resistors - SMD 503,818
TNPW1206100RBEEA Thin Film Resistors - SMD 10,414
CGA9N2X7R2A475K230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 507
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.50

To add to a project, please Log In.

153566726 119863353 192564755 197847692 147914401