Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISA081V1
Manufacturer Part #:

STEVAL-ISA081V1

Manufacturer:

Description: Power Management IC Development Tools VIPER26 12V 1A SMPS Wide Range Demo BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: PMIC Solutions
Tool Is For Evaluation Of: VIPER26
Input Voltage: 85 V to 305 V
Output Voltage: 12 V
Brand: STMicroelectronics
Output Current: 1 A
Packaging: Bulk
Series: STEVAL-ISA081V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVM430-F6736
Development Boards & Kits - MSP430 EVM430-F6736
Texas Instruments
1: $265.84
WSL5931L2000FEA
Current Sense Resistors - SMD 5watts .0002ohms 1%
Vishay / Dale
1: $2.34
412512
Heat Sinks SM H/S D2 PAK BULK BLK PNT 12.7 X 26.0
Aavid Thermalloy
1: $1.41
VIPER26HN
AC/DC Converters VIPer Plus 800V Fixed freq 115 kH ...
STMicroelectronics
1: $1.56
VIPER26LN
AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz
STMicroelectronics
1: $1.56
760875532
Transformers Audio & Signal WE-UOST Transformer 15 ...
Midcom / Wurth Electronics
1: $10.51
MOC3022S
Triac & SCR Output Optocouplers Optocoupler TRIAC
Lite-On
1: $0.46
WSMS2906L4000JK
Current Sense Resistors - SMD 400 micro-ohm 5% Met ...
Vishay / Dale
1: $2.50
CT07-1000
Current Transformers Current Sense Transformer
ICE Components
1: $7.68
ACST1235-7GTR
Triacs Triac Crowbar 35mA Switch 12A 700V
STMicroelectronics
580: $1.46


119863353 153566726 197847692