|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA076V2
Manufacturer Part #:

STEVAL-ISA076V2

Manufacturer:

Description:
Power Management IC Development Tools Battery Charger Eval 12V L6924D Demo BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Battery Management
Tool Is For Evaluation Of: L6924U
Input Voltage: 12 V
Packaging: Bulk
Series: STEVAL-ISA076V2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6924UTR Battery Management 6,724
ImageMfr. Part #DescriptionStock 
STM32L053R8T6 ARM Microcontrollers - MCU 341
AP16GAH352B-1 USB Flash Drives 35
STEVAL-ISA109V2 Power Management IC Development Tools 4
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 12 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.75

To add to a project, please Log In.

165443614 153566726 197847692 147914401 192564755 119863353