|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA071V2
Manufacturer Part #:

STEVAL-ISA071V2

Manufacturer:

Description:
Power Management IC Development Tools VIPer16 4W SMPS 35mW 230Vac Board
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-ISA071V2 Datasheet STEVAL-ISA071V2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: VIPER16
Input Voltage: 85 V to 264 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-ISA071V2
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VIPER16LDTR AC/DC Converters 26,349
VIPER16LD AC/DC Converters 2,302
VIPER16LN AC/DC Converters 1,941
VIPER16HD AC/DC Converters 1,995
VIPER16HN AC/DC Converters 1,424
VIPER16HDTR AC/DC Converters 965
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.50

To add to a project, please Log In.

153566726 192564755 197847692 147914401 119863353