|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA070V1
Manufacturer Part #:

STEVAL-ISA070V1

Manufacturer:

Description:
Power Management IC Development Tools ST1S31 3A 1.5 MHz Switching Reg BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: ST1S31
Input Voltage: 2.8 V to 5.5 V
Brand: STMicroelectronics
Output Current: 4 A
Packaging: Bulk
Series: STEVAL-ISA070V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST1S31D-R Voltage Regulators - Switching Regulators 2,442
ST1S31PUR Voltage Regulators - Switching Regulators 1,624
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00

To add to a project, please Log In.

124243969 153566726 147914401 192564755 197847692 119863353