|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA063V2
Manufacturer Part #:

STEVAL-ISA063V2

Manufacturer:

Description:
Power Management IC Development Tools 1A High EFF DC CONV STBB1-APUR Board
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-ISA063V2 Datasheet STEVAL-ISA063V2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: STBB1-APUR
Input Voltage: 2 V to 5.5 V
Output Voltage: 1.2 V to 5.5 V
Description/Function: The STEVAL-ISA063V2 demonstration board implements a typical buck-boost DC-DC converter based on STMicroelectronics STBB1-APUR high efficiency single inductor dual mode buck-boost DC-DC converter.
Output Current: 1 A
Packaging: Bulk
Series: STEVAL-ISA063V2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH5BPB3R3NT0L Fixed Inductors 910
965906-5 Automotive Connectors 24,924
2N7000 MOSFET 26,161
SC16IS740IPW,128 UART Interface IC 2,160
GRM21BR60J106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,865
STEVAL-ISV012V1 Power Management IC Development Tools 34
PT6KV-105A2020 Potentiometers 9,578
TPS63020EVM-487 Power Management IC Development Tools 17
PCF0603R-100KBT1 Thin Film Resistors - SMD 8,568
G6L-1P-DC3 Low Signal Relays - PCB 253
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.50

To add to a project, please Log In.

196911956 162825879 153566726 119863353 147914401 192564755 197847692