Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISA060V1
Manufacturer Part #:

STEVAL-ISA060V1

Manufacturer:

Description:
Power Management IC Development Tools 6W SINGLE OUTPUT SMPS VIPER17HN
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: AC/DC Converters
Tool Is For Evaluation Of: VIPER17
Input Voltage: 265 V
Output Voltage: 12 V
Description/Function: Single output SMPS demonstration board
Output Current: 500 mA
Packaging: Bulk
Series: STEVAL-ISA060V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VIPER17HDTR AC/DC Converters 2,553
VIPER17LN AC/DC Converters 1,541
VIPER17LDTR AC/DC Converters 1,225
VIPER17HN AC/DC Converters 532
VIPER17HD AC/DC Converters 413
VIPER17LD AC/DC Converters 144
ImageMfr. Part #DescriptionStock 
ULN2003A Darlington Transistors 16,895
0452001.MRL Surface Mount Fuses 2,990
0452003.MRL Surface Mount Fuses 3,108
UPS1V102MHD Aluminum Electrolytic Capacitors - Leaded 2,409
ESW477M025AH2AA Aluminum Electrolytic Capacitors - Leaded 5,375
VIPER17HN AC/DC Converters 532
R680 Development Boards & Kits - AVR 3
UPW1E222MHD Aluminum Electrolytic Capacitors - Leaded 267
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.69

To add to a project, please Log In.


145091767 119863353