|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA059V1
Manufacturer Part #:

STEVAL-ISA059V1

Manufacturer:

Description:
Power Management IC Development Tools DC-DC Conv Demo Based on TSM108
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: TSM108
Input Voltage: 12 V
Output Voltage: 6 V
Packaging: Bulk
Series: STEVAL-ISA059V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSM108IDT Switching Controllers 2,486
TSM108ID Switching Controllers 1,980
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$81.38

To add to a project, please Log In.

153566726 119863353 192564755 197847692 147914401