|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA052V1
Manufacturer Part #:

STEVAL-ISA052V1

Manufacturer:

Description:
Power Management IC Development Tools PM6670S Eval KIT HIGH EFFICIENCY
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: LDO Voltage Regulators
Tool Is For Evaluation Of: PM6675S
Input Voltage: 28 V
Output Voltage: 3.3 V
Description/Function: High efficiency step-down controller with LDO regulator
Output Current: 2 A
Packaging: Bulk
Series: STEVAL-ISA052V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.50

To add to a project, please Log In.

147914401 119863353 153566726 192564755 197847692