Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ISA048V2
Manufacturer Part #:

STEVAL-ISA048V2

Manufacturer:

Description:
Power Management IC Development Tools 1A/ADJUSTABLE VOUT CONV BOARD ST8R00W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Tool Is For Evaluation Of: ST8R00W
Output Voltage: 12 V
Description/Function: Vout PWM synchronous step-up DC-DC converter demonstration board
Output Current: 1 A
Packaging: Bulk
Series: STEVAL-ISA048V2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T494B106K016AT Tantalum Capacitors - Solid SMD 9,322
T494D107K010AT Tantalum Capacitors - Solid SMD 3,650
T494X337K010AT Tantalum Capacitors - Solid SMD 1,022
T494C226K016AT Tantalum Capacitors - Solid SMD 5,312
1838BA Chemicals 31
T494D476K016AT Tantalum Capacitors - Solid SMD 661
431623 Enclosures, Boxes, & Cases 10
ERN.00.250.NTL Circular Push Pull Connectors 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.25

To add to a project, please Log In.


119863353 153566726 192564755 197847692 147914401