|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA035V1
Manufacturer Part #:

STEVAL-ISA035V1

Manufacturer:

Description:
Power Management IC Development Tools NON ISO PWR SUPPLY Eval BOARD VIPER22A
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: VIPER22A-E
Input Voltage: 85 V to 264 V
Output Voltage: 12 V
Packaging: Bulk
Series: STEVAL-ISA035V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VIPER22ASTR-E AC/DC Converters 1,160
ImageMfr. Part #DescriptionStock 
VIPER12ASTR-E AC/DC Converters 1,691
VIPER12ADIP-E AC/DC Converters 2,236
CRCW12061K20FKEA Thick Film Resistors - SMD 17,589
CRCW12061K50FKEA Thick Film Resistors - SMD 51,619
221001-01 AC Power Cords 339
204-0003-01 PCBs & Breadboards 82
STEVAL-ISA153V1 Power Management IC Development Tools 7
CRCW12061K30FKEA Thick Film Resistors - SMD 18,708
CRCW12061K82FKEA Thick Film Resistors - SMD 22,749
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.50

To add to a project, please Log In.

167981840 153566726 197847692 147914401 192564755 119863353