Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVALISA031V1
Manufacturer Part #:

STEVAL-ISA031V1

Manufacturer:

Description: Power Management IC Development Tools 40W Auxiliary 3Phase Pwr Supply
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Gate Drivers
Tool Is For Evaluation Of: L6565, STW4N150
Input Voltage: 185 V to 460 V
Output Voltage: 5 V, 24 V
Brand: STMicroelectronics
Packaging: Bulk
Product Category: Evaluation Boards
Series: STEVAL-ISA031V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.94

To add to a project, please Log In.


153566726 197847692 119863353