|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA020V1
Manufacturer Part #:

STEVAL-ISA020V1

Manufacturer:

Description:
Power Management IC Development Tools 3.5W Battery Chrg TSM101 VIPer12AS-E
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: VIPer12AS-E, TSM101
Input Voltage: 88 V to 264 V
Output Voltage: 0 V to 7 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-ISA020V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSM101AIDT Switching Controllers 4,400
TSM101CD Switching Controllers 4,000
TSM101ACD Battery Management 3,636
TSM101ID Switching Controllers 3,798
TSM101ACDT Switching Controllers 2,273
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.50

To add to a project, please Log In.

153566726 119863353