|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools 3-Phase AUX PS 80W SMPS L6565 Demo BRD
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Current Mode PWM Controllers
Tool Is For Evaluation Of: L6565
Output Voltage: 24 V
Packaging: Bulk
Series: STEVAL-ISA019V3
VendorNumber: 5113
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6565N Switching Controllers 2,992
L6565DTR Switching Controllers 2,512
L6565D Switching Controllers 1,757
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 119863353