|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ISA010V1
Manufacturer Part #:

STEVAL-ISA010V1

Manufacturer:

Description:
Power Management IC Development Tools Viper16L Wide Range Converter Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Tool Is For Evaluation Of: VIPER16
Input Voltage: 85 VAC to 500 VAC
Output Voltage: 12 V, 5 V
Dimensions: 27 mm x 45 mm
Packaging: Bulk
Series: STEVAL-ISA010V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VIPER16LDTR AC/DC Converters 26,364
VIPER16LD AC/DC Converters 2,302
VIPER16LN AC/DC Converters 1,941
VIPER16HD AC/DC Converters 1,995
VIPER16HN AC/DC Converters 1,424
VIPER16HDTR AC/DC Converters 965
ImageMfr. Part #DescriptionStock 
ATAVRDRAGON Emulators / Simulators 223
1-640456-0 Headers & Wire Housings 12,331
4-640440-0 Headers & Wire Housings 8,171
1934861 Pluggable Terminal Blocks 5,627
1934887 Pluggable Terminal Blocks 2,285
RLB0914-102KL Fixed Inductors 62,072
SR086SG-G Voltage Regulators - Switching Regulators 3,734
5001 Circuit Board Hardware - PCB 91,481
SR087SG-G Voltage Regulators - Switching Regulators 4,578
B32674D3106K Film Capacitors 353
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.75

To add to a project, please Log In.

192564755 197847692 119863353 147914401 153566726