Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IPR002V1
Manufacturer Part #:

STEVAL-IPR002V1

Manufacturer:

Description: Memory IC Development Tools Data Event Logger M24LR64-R EEPROM BRD
Lifecycle: New At Mouser
Silverlight Page 514, Mouser Enhanced Catalog
PDF Page 514, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: M24LR64
Memory Size: 64 Kbit
Memory Type: EEPROM
Operating Supply Voltage: 1.8 V to 5.5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
ANT8030-2R4-01A
Antennas Bluetooth/W-LAN Ant T & R 13inch reel
TDK
1: $4.45
LIS3DHTR
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
51021-0500
Headers & Wire Housings RECEPTACLE 5 POS
Molex
1: $0.41
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
STM8L-DISCOVERY
Development Boards & Kits - Other Processors STM8L ...
STMicroelectronics
1: $11.29
929870-01-36-10
Headers & Wire Housings 36 POS 2.54MM SOLDER ST TH ...
3M Electronic Solutions Division
1: $4.68
STEVAL-MKI114V1
Power Management IC Development Tools Magnetic Fie ...
STMicroelectronics
1: $79.71
M24LR64-RMN6T/2
EEPROM Dual Interface 64k EEPROM ISO15693-I2C
STMicroelectronics
1: $2.32
DEMO-CR95HF-A
RF Development Tools CR95HF 13.56 USB 32 Bit MCU D ...
STMicroelectronics
1: $94.20


000000001