Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IPP002V1
Manufacturer Part #:

STEVAL-IPP002V1

Manufacturer:

Description:
Power Management IC Development Tools AMI STM32 ST570 PLM 2.4 kbps Demo Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Energy Harvesting
Tool Is For Evaluation Of: STM32
Interface Type: RS-232, USB
Packaging: Bulk
Series: STEVAL-IPP002V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $271.25

To add to a project, please Log In.


172640290 185620532 150477004 123941066 107792797 194456369 153566726 147914401 119863353 192564755 197847692