|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IPE020V1
Manufacturer Part #:

STEVAL-IPE020V1

Manufacturer:

Description:
Power Management IC Development Tools Single phase Meter w/Dual EEProm
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Energy Meters
Tool Is For Evaluation Of: STPM10, STM8L152
Input Voltage: 240 V
Brand: STMicroelectronics
Description/Function: For demonstration of a single phase energy meter with dual EEPROM data logging
For Use With: STPM10, STM8L152
Interface Type: IrDA
Output Current: 10 A
Packaging: Bulk
Series: STEVAL-IPE020V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPM10BTR Current & Power Monitors & Regulators 2,191
ImageMfr. Part #DescriptionStock 
EVM430-F6736 Development Boards & Kits - MSP430 1
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.00

To add to a project, please Log In.


192564755 119863353 147914401 153566726 197847692