|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IPE018V1
Manufacturer Part #:

STEVAL-IPE018V1

Manufacturer:

Description:
Power Management IC Development Tools STPM10 Single-Phase One Trans Demo Board
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-IPE018V1 Datasheet STEVAL-IPE018V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Energy Meters
Tool Is For Evaluation Of: STPM10
Input Voltage: 140 V to 300 V
Packaging: Bulk
Series: STEVAL-IPE018V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPM10BTR Current & Power Monitors & Regulators 8
ImageMfr. Part #DescriptionStock 
RTN250 LED Mounting Hardware 146,613
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 571
ENC28J60-I/SS Ethernet ICs 2,753
CS5480-INZ Current & Power Monitors & Regulators 950
ABMM2-8.000MHZ-E2-T Crystals 21,146
T60404-E4622-X503 Current Transformers 1,238
J00-0045NL Modular Connectors / Ethernet Connectors 819
LPC150CTP LED Light Pipes 3,952
NB-RGB-CT LED Lighting Bars and Strips 40
CRCW080549R9FKEA Thick Film Resistors - SMD 74,284
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.25

To add to a project, please Log In.

153566726 172640290 148789504 147914401 119863353 192564755 197847692