Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IPE017V1
Manufacturer Part #:

STEVAL-IPE017V1

Manufacturer:

Description:
Power Management IC Development Tools STPM10 Single-Phase One Shunt Demo Board
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Energy Meters
Tool Is For Evaluation Of: STPM10
Input Voltage: 140 V to 300 V
Packaging: Bulk
Series: STEVAL-IPE017V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STPM10BTR
Current & Power Monitors & Regulators Programmable ...
STMicroelectronics
1: $3.08


148789504 172640290 153566726 119863353 197847692 147914401 192564755