|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IPE016V1
Manufacturer Part #:

STEVAL-IPE016V1

Manufacturer:

Description:
Power Management IC Development Tools STPM10 Single-Phase 1 Trans 1 Shunt BRD
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-IPE016V1 Datasheet STEVAL-IPE016V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Energy Meters
Tool Is For Evaluation Of: STPM10
Input Voltage: 140 V to 300 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-IPE016V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPM10BTR Current & Power Monitors & Regulators 8
ImageMfr. Part #DescriptionStock 
KS3PC-AU Phone Connectors 767
ATMEGA256RFR2-XPRO Development Boards & Kits - Wireless 33
ATZB-X-233-XPRO Zigbee / 802.15.4 Development Tools 23
ACPR-WHT RCA Phono Connectors 71
ATIO1-XPRO Development Boards & Kits - ARM 11
ATOLED1-XPRO Development Boards & Kits - ARM 25
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.25

To add to a project, please Log In.

172640290 148789504 153566726 147914401 192564755 197847692 119863353