|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IPE014V1
Manufacturer Part #:

STEVAL-IPE014V1

Manufacturer:

Description:
Power Management IC Development Tools STPMS2 Smart Sensor Multiphase D Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Energy Harvesting
Tool Is For Evaluation Of: STPMS2
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-IPE014V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
STEVAL-IPE010V2

Power Management IC Development Tools

4

Designed for Use With
STPMS2L-PUR

Current & Power Monitors & Regulators

1,356

Designed for Use With
STPMS2H-PUR

Current & Power Monitors & Regulators

629

Designed for Use With
STPMC1BTR

Current & Power Monitors & Regulators

1,066

ImageMfr. Part #DescriptionStock 
STEVAL-IPE010V2 Power Management IC Development Tools 4
CRCW06031M15FKEA Thick Film Resistors - SMD 49,397
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.25

To add to a project, please Log In.

172640290 148789504 194456369 168443496 119863353 147914401 153566726 192564755 197847692