|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IPE012V2
Manufacturer Part #:

STEVAL-IPE012V2

Manufacturer:

Description:
Power Management IC Development Tools STPM10 STM8L152 EVL Single-Phase 10A 80A
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Energy Meters
Tool Is For Evaluation Of: STM8L152, STPM10
Input Voltage: 240 V
Output Voltage: 240 V
Interface Type: IrDA
Output Current: 10 A, 80 A
Packaging: Bulk
Series: STEVAL-IPE012V2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPM10BTR Current & Power Monitors & Regulators 2,231
ImageMfr. Part #DescriptionStock 
EVM430-F6736 Development Boards & Kits - MSP430 3
STEVAL-IPE020V1 Power Management IC Development Tools 6
Real Time Availability
Stock:
0

On Order: 6 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.75

To add to a project, please Log In.


147914401 192564755 119863353 153566726 197847692