Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IPE011V1
Manufacturer Part #:

STEVAL-IPE011V1

Manufacturer:

Description:
Power Management IC Development Tools STPMS1 Daughter BRD Energy Meter Demo
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: STPMS1
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Series: STEVAL-IPE011V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.50

To add to a project, please Log In.


119863353 147914401 192564755