Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IPE010V2
Manufacturer Part #:

STEVAL-IPE010V2

Manufacturer:

Description:
Power Management IC Development Tools STPMC1 Energy Meter Demo Kit 230 Vrms
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Energy Meters
Tool Is For Evaluation Of: STPMC1
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-IPE010V2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPMC1BTR Current & Power Monitors & Regulators 1,176
ImageMfr. Part #DescriptionStock 
STEVAL-IPE014V1 Power Management IC Development Tools 9
STEVAL-IPE018V1 Power Management IC Development Tools 3
STEVAL-IPP002V1 Power Management IC Development Tools 2
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 2 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $102.50

To add to a project, please Log In.


153566726 119863353 192564755 197847692 147914401