Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IPC003V1
Manufacturer Part #:

STEVAL-IPC003V1

Manufacturer:

Description: Sockets & Adapters Printer Driver BRD L293DD Adapter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Adapter Boards
For Use With: STM3210C_EVAL
Interface Type: TFT
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: STEVAL-IPC003V1
Tool Is For Evaluation Of: L293DD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.00

To add to a project, please Log In.


192564755 197847692 147914401 153566726